1000680052 | |
---|---|
DigiKey Part Number | 1454-1000680052-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000680052 |
Description | TEMPFLEX TWINAX CABLE FEET |
Customer Reference | |
Detailed Description | Twinaxial Cable 34 AWG Enter Number of Feet in Order Quantity 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 34 AWG | |
Conductor Strand | Solid (2) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Shield Type | Foil | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Operating Temperature | - | |
Spool Size | 5000.0' (1524.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.48000 | ¥19.48 |
3 | ¥18.02333 | ¥54.07 |
5 | ¥17.37600 | ¥86.88 |
7 | ¥16.98143 | ¥118.87 |
10 | ¥16.58000 | ¥165.80 |
25 | ¥15.53760 | ¥388.44 |
50 | ¥14.73660 | ¥736.83 |
100 | ¥14.01630 | ¥1,401.63 |