1000680108 | |
---|---|
DigiKey Part Number | WM25630-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000680108 |
Description | 27.5 AWG 100 OHM SHELD PAIR FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 28 AWG Enter Number of Feet in Order Quantity 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | Solid (2) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | 0.090" (2.29mm) | |
Shield Type | Foil | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | Drain Wire | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Operating Temperature | -20°C ~ 105°C | |
Spool Size | 200.0' (61.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.51000 | ¥7.51 |
3 | ¥6.97000 | ¥20.91 |
5 | ¥6.72200 | ¥33.61 |
7 | ¥6.57571 | ¥46.03 |
10 | ¥6.41700 | ¥64.17 |
25 | ¥6.01320 | ¥150.33 |
50 | ¥5.70240 | ¥285.12 |
100 | ¥5.45650 | ¥545.65 |