0024A0024-9X | |
---|---|
DigiKey Part Number | 484-0024A0024-9X-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0024A0024-9X |
Description | 0024A0024-9X FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.054" (1.37mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | - | |
Spool Size | 1100.0' (335.28m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.82000 | ¥127.82 |
3 | ¥117.89667 | ¥353.69 |
5 | ¥113.57000 | ¥567.85 |
7 | ¥111.07857 | ¥777.55 |
10 | ¥108.60100 | ¥1,086.01 |
25 | ¥101.77200 | ¥2,544.30 |
50 | ¥96.80940 | ¥4,840.47 |
100 | ¥91.84410 | ¥9,184.41 |