1000680085 | |
---|---|
DigiKey Part Number | WM25628-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000680085 |
Description | SHIELDED PAIR 28 AWG 90 OHM FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 28 AWG Enter Number of Feet in Order Quantity 90 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | Solid (2) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Shield Type | Foil | |
Impedance | 90 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | Drain Wire | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Operating Temperature | -20°C ~ 105°C | |
Spool Size | 200.0' (61.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
3 | ¥6.52333 | ¥19.57 |
5 | ¥6.27400 | ¥31.37 |
7 | ¥6.12857 | ¥42.90 |
10 | ¥5.98800 | ¥59.88 |
25 | ¥5.61280 | ¥140.32 |
50 | ¥5.32520 | ¥266.26 |
100 | ¥5.09460 | ¥509.46 |