Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | Solid (2) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Shield Type | Foil | |
Impedance | 90 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | - | |
Usage | - | |
Features | Drain Wire | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.98000 | ¥11.98 |
5 | ¥10.72600 | ¥53.63 |
10 | ¥10.24300 | ¥102.43 |
25 | ¥9.59600 | ¥239.90 |
50 | ¥9.10280 | ¥455.14 |
100 | ¥8.65680 | ¥865.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/187/MFG_100068xxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/187/MFG_100068xxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/187/MFG_100068xxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/187/MFG_100068xxxx_tmb.jpg)