5124-0-19-15-34-27-10-0 | |
---|---|
DigiKey Part Number | 54-5124-0-19-15-34-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5124-0-19-15-34-27-10-0 |
Description | WIRE TERMINATION RECEPTACLE - CR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Crimp | |
Length - Overall | 0.551" (14.00mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.081" (2.06mm) | |
Tail Diameter | - | |
Socket Depth | 0.266" (6.76mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26900 | ¥92.69 |
25 | ¥8.89280 | ¥222.32 |
50 | ¥8.70240 | ¥435.12 |
100 | ¥8.32390 | ¥832.39 |
250 | ¥7.56716 | ¥1,891.79 |
500 | ¥6.81052 | ¥3,405.26 |
1,000 | ¥6.05375 | ¥6,053.75 |
3,000 | ¥5.48620 | ¥16,458.60 |