4130-0-33-15-34-27-10-0 | |
---|---|
DigiKey Part Number | ED10654-ND |
Manufacturer | |
Manufacturer Product Number | 4130-0-33-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Crimp | |
Length - Overall | 0.450" (11.43mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.12400 | ¥61.24 |
25 | ¥5.87160 | ¥146.79 |
50 | ¥5.74820 | ¥287.41 |
100 | ¥5.49790 | ¥549.79 |
250 | ¥4.99828 | ¥1,249.57 |
500 | ¥4.49832 | ¥2,249.16 |
1,000 | ¥3.99852 | ¥3,998.52 |
3,000 | ¥3.62368 | ¥10,871.04 |