4314-0-19-80-18-27-10-0 | |
---|---|
DigiKey Part Number | ED10396-ND |
Manufacturer | |
Manufacturer Product Number | 4314-0-19-80-18-27-10-0 |
Description | WIRE TERMINATION RECEPTACLE - SO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Crimp | |
Length - Overall | 0.455" (11.56mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.082" (2.08mm) | |
Tail Diameter | - | |
Socket Depth | 0.269" (6.83mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.67900 | ¥46.79 |
25 | ¥4.27880 | ¥106.97 |
50 | ¥4.02600 | ¥201.30 |
100 | ¥3.85760 | ¥385.76 |
250 | ¥3.52252 | ¥880.63 |
500 | ¥3.35474 | ¥1,677.37 |
1,000 | ¥2.76767 | ¥2,767.67 |
3,000 | ¥2.51608 | ¥7,548.24 |