Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 34 AWG | |
Conductor Strand | Solid (2) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Shield Type | Foil | |
Impedance | 85 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | Drain Wire | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Operating Temperature | -20°C ~ 105°C | |
Spool Size | 200.0' (61.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.88000 | ¥6.88 |
3 | ¥6.40667 | ¥19.22 |
5 | ¥6.16800 | ¥30.84 |
7 | ¥6.02714 | ¥42.19 |
10 | ¥5.88100 | ¥58.81 |
25 | ¥5.50920 | ¥137.73 |
50 | ¥5.22680 | ¥261.34 |
100 | ¥5.00070 | ¥500.07 |