0500978000 | |
---|---|
DigiKey Part Number | WM3311TR-ND - Tape & Reel (TR) WM3311CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500978000 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500978000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
100 | ¥0.45150 | ¥45.15 |
1,000 | ¥0.37946 | ¥379.46 |
2,500 | ¥0.34334 | ¥858.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31813 | ¥3,181.30 |