0510351000 | |
---|---|
DigiKey Part Number | WM23344-ND |
Manufacturer | |
Manufacturer Product Number | 0510351000 |
Description | CONN BOARD-IN HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Board-In 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510351000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Board Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.32800 | ¥23.28 |
100 | ¥1.80850 | ¥180.85 |
1,000 | ¥1.51619 | ¥1,516.19 |