0350211001 | |
---|---|
DigiKey Part Number | WM3688TR-ND - Tape & Reel (TR) WM3688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350211001 |
Description | CONN SPLIT PIN 22-28AWG CRMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0350211001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
100 | ¥0.23400 | ¥23.40 |
1,000 | ¥0.19679 | ¥196.79 |
2,500 | ¥0.17802 | ¥445.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.16397 | ¥1,803.67 |
22,000 | ¥0.14992 | ¥3,298.24 |
33,000 | ¥0.13586 | ¥4,483.38 |
55,000 | ¥0.12649 | ¥6,956.95 |