0510360400 | |
---|---|
DigiKey Part Number | WM23345-ND |
Manufacturer | |
Manufacturer Product Number | 0510360400 |
Description | CONN BOARD-IN HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Board-In Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510360400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Board Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.77900 | ¥17.79 |
100 | ¥1.30620 | ¥130.62 |
1,000 | ¥1.04533 | ¥1,045.33 |