IL-G-C2-SA-10000 | |
---|---|
DigiKey Part Number | 670-2600-2-ND - Tape & Reel (TR) 670-2600-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-G-C2-SA-10000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50100 | ¥5.01 |
25 | ¥0.41360 | ¥10.34 |
50 | ¥0.38260 | ¥19.13 |
100 | ¥0.37030 | ¥37.03 |
250 | ¥0.31888 | ¥79.72 |
500 | ¥0.30622 | ¥153.11 |
1,000 | ¥0.26797 | ¥267.97 |
2,500 | ¥0.24245 | ¥606.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22274 | ¥2,227.40 |
20,000 | ¥0.20365 | ¥4,073.00 |
30,000 | ¥0.18456 | ¥5,536.80 |
50,000 | ¥0.17183 | ¥8,591.50 |