IL-G-2S-S3C2-SA | |
---|---|
DigiKey Part Number | 670-2539-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-2S-S3C2-SA |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.99520 | ¥24.88 |
50 | ¥0.92940 | ¥46.47 |
100 | ¥0.86200 | ¥86.20 |
250 | ¥0.76284 | ¥190.71 |
500 | ¥0.72968 | ¥364.84 |
1,000 | ¥0.59702 | ¥597.02 |
2,500 | ¥0.54726 | ¥1,368.15 |