IL-G-C2-SC-10000 | |
---|---|
DigiKey Part Number | 670-2219-2-ND - Tape & Reel (TR) 670-2219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-G-C2-SC-10000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
25 | ¥0.45640 | ¥11.41 |
50 | ¥0.42200 | ¥21.10 |
100 | ¥0.40800 | ¥40.80 |
250 | ¥0.35204 | ¥88.01 |
500 | ¥0.33792 | ¥168.96 |
1,000 | ¥0.29564 | ¥295.64 |
2,500 | ¥0.26748 | ¥668.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24784 | ¥2,478.40 |