IL-G-14S-S3C2-SA | |
---|---|
DigiKey Part Number | 670-2534-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-14S-S3C2-SA |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.53200 | ¥63.30 |
50 | ¥2.32660 | ¥116.33 |
100 | ¥2.23470 | ¥223.47 |
250 | ¥2.00648 | ¥501.62 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.59615 | ¥1,596.15 |
2,500 | ¥1.45938 | ¥3,648.45 |