0466250300 | |
---|---|
DigiKey Part Number | WM16983-ND |
Manufacturer | |
Manufacturer Product Number | 0466250300 |
Description | CONN PLUG HSG 3.00MM PANEL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466250300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Blind Mating | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.72130 | ¥2,721.30 |
2,000 | ¥2.63880 | ¥5,277.60 |
3,000 | ¥2.47389 | ¥7,421.67 |
5,000 | ¥2.39143 | ¥11,957.15 |
10,000 | ¥2.22650 | ¥22,265.00 |
25,000 | ¥2.14404 | ¥53,601.00 |