0466230401 | |
---|---|
DigiKey Part Number | WM16978-ND |
Manufacturer | |
Manufacturer Product Number | 0466230401 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466230401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Blind Mating | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.49100 | ¥44.91 |
100 | ¥3.49160 | ¥349.16 |
1,800 | ¥2.66002 | ¥4,788.04 |
5,400 | ¥2.41066 | ¥13,017.56 |
10,800 | ¥2.24441 | ¥24,239.63 |