0466220400 | |
---|---|
DigiKey Part Number | WM16960TR-ND - Tape & Reel (TR) WM16960CT-ND - Cut Tape (CT) WM16960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220400 |
Description | CONN HEADER SMD R/A 4POS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Blind Mating, Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.21900 | ¥142.19 |
100 | ¥11.74660 | ¥1,174.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥8.25765 | ¥1,899.26 |
1,150 | ¥7.65154 | ¥8,799.27 |