0430300011 | |
---|---|
DigiKey Part Number | WM2775-ND |
Manufacturer | |
Manufacturer Product Number | 0430300011 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0430300011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥1.41370 | ¥141.37 |
1,000 | ¥1.12458 | ¥1,124.58 |
2,500 | ¥1.02820 | ¥2,570.50 |