0431784002 | |
---|---|
DigiKey Part Number | WM20145TR-ND - Tape & Reel (TR) WM20145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0431784002 |
Description | TERM BLADE MALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.81280 | ¥81.28 |
1,000 | ¥0.63585 | ¥635.85 |
2,500 | ¥0.58283 | ¥1,457.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.56518 | ¥3,391.08 |
12,000 | ¥0.49453 | ¥5,934.36 |
30,000 | ¥0.47687 | ¥14,306.10 |
60,000 | ¥0.45921 | ¥27,552.60 |