0436801006 | |
---|---|
DigiKey Part Number | WM20171-ND |
Manufacturer | |
Manufacturer Product Number | 0436801006 |
Description | CONN HSG PLUG 6POS 7.50MM NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Plug Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436801006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 6 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Not Included | |
Current Rating (Amps) | 18 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.70304 | ¥4,351.52 |
1,000 | ¥6.96248 | ¥6,962.48 |
1,500 | ¥6.52727 | ¥9,790.90 |
2,500 | ¥6.30970 | ¥15,774.25 |
5,000 | ¥6.09214 | ¥30,460.70 |
12,500 | ¥5.65699 | ¥70,712.38 |