0431786002 | |
---|---|
DigiKey Part Number | WM14307TR-ND - Tape & Reel (TR) WM14307CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0431786002 |
Description | TERM BLADE MALE 14-16AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.74220 | ¥74.22 |
1,000 | ¥0.62337 | ¥623.37 |
2,500 | ¥0.56401 | ¥1,410.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53433 | ¥2,671.65 |
10,000 | ¥0.51948 | ¥5,194.80 |
15,000 | ¥0.47496 | ¥7,124.40 |
25,000 | ¥0.43043 | ¥10,760.75 |
50,000 | ¥0.40075 | ¥20,037.50 |