0436801004 | |
---|---|
DigiKey Part Number | WM13987-ND |
Manufacturer | |
Manufacturer Product Number | 0436801004 |
Description | CONN HSG PLUG 4POS 7.50MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Plug Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436801004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 4 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Not Included | |
Current Rating (Amps) | 18 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥8.84200 | ¥88.42 |
100 | ¥7.37170 | ¥737.17 |
1,400 | ¥5.89712 | ¥8,255.97 |
2,800 | ¥5.34429 | ¥14,964.01 |