0436802004 | |
---|---|
DigiKey Part Number | 23-0436802004-ND |
Manufacturer | |
Manufacturer Product Number | 0436802004 |
Description | CONN HSG PLUG 4POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436802004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 4 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Not Included | |
Current Rating (Amps) | 18 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.82000 | ¥12.82 |
10 | ¥10.93500 | ¥109.35 |
100 | ¥9.03630 | ¥903.63 |
1,000 | ¥7.13365 | ¥7,133.65 |
2,500 | ¥6.65807 | ¥16,645.17 |