0430315004 | |
---|---|
DigiKey Part Number | WM17020TR-ND - Tape & Reel (TR) WM17020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430315004 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.81690 | ¥81.69 |
1,000 | ¥0.68609 | ¥686.09 |
2,500 | ¥0.62073 | ¥1,551.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.52272 | ¥6,272.64 |
24,000 | ¥0.47372 | ¥11,369.28 |
60,000 | ¥0.44105 | ¥26,463.00 |