0334710501 | |
---|---|
DigiKey Part Number | WM9424-ND |
Manufacturer | |
Manufacturer Product Number | 0334710501 |
Description | CONN RCPT HSG 5POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.87600 | ¥148.76 |
112 | ¥11.90205 | ¥1,333.03 |