0039000223 | |
---|---|
DigiKey Part Number | WM2824TR-ND - Tape & Reel (TR) WM2824CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000223 |
Description | CONN PIN 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.59100 | ¥55.91 |
100 | ¥4.34940 | ¥434.94 |
1,000 | ¥3.41754 | ¥3,417.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.10687 | ¥12,427.48 |
8,000 | ¥2.79618 | ¥22,369.44 |
12,000 | ¥2.75476 | ¥33,057.12 |
28,000 | ¥2.69262 | ¥75,393.36 |