0511920600 | |
---|---|
DigiKey Part Number | WM20280-ND |
Manufacturer | |
Manufacturer Product Number | 0511920600 |
Description | INSERT W/OUT CONTACTS MALE 6POS |
Customer Reference | |
Detailed Description | Male Insert without Contacts Natural 6 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0511920600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 250V | |
Current Rating (Amps) | - | |
Contact Type | Mini-Fit Jr 5558 | |
Operating Temperature | -55°C ~ 125°C | |
Color | Natural | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |