0039000220 | |
---|---|
DigiKey Part Number | WM18521-ND |
Manufacturer | |
Manufacturer Product Number | 0039000220 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0039000220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.62400 | ¥56.24 |
100 | ¥4.68860 | ¥468.86 |
1,000 | ¥3.75057 | ¥3,750.57 |
2,500 | ¥3.39899 | ¥8,497.48 |