0039000067 | |
---|---|
DigiKey Part Number | WM2821TR-ND - Tape & Reel (TR) WM2821CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000067 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥1.06650 | ¥106.65 |
1,000 | ¥0.83436 | ¥834.36 |
2,500 | ¥0.76479 | ¥1,911.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.74163 | ¥4,449.78 |
12,000 | ¥0.64892 | ¥7,787.04 |
30,000 | ¥0.62575 | ¥18,772.50 |
60,000 | ¥0.60257 | ¥36,154.20 |