0019092159 | |
---|---|
DigiKey Part Number | 23-0019092159-ND |
Manufacturer | |
Manufacturer Product Number | 0019092159 |
Description | CONN PLUG HSG 15POS 6.71MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092159 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 3 | |
Row Spacing | 0.264" (6.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.42000 | ¥9.42 |
10 | ¥7.82100 | ¥78.21 |
100 | ¥6.51680 | ¥651.68 |
1,000 | ¥5.21346 | ¥5,213.46 |
2,500 | ¥4.72469 | ¥11,811.73 |