0019092047 | |
---|---|
DigiKey Part Number | 23-0019092047-ND |
Manufacturer | |
Manufacturer Product Number | 0019092047 |
Description | CONN PLUG HSG 4POS 6.71MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.45000 | ¥54.50 |
100 | ¥4.54470 | ¥454.47 |
1,000 | ¥3.63554 | ¥3,635.54 |