0019091129 | |
---|---|
DigiKey Part Number | WM1612-ND |
Manufacturer | |
Manufacturer Product Number | 0019091129 |
Description | CONN RCPT HSG 12POS 6.71MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019091129 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 3 | |
Row Spacing | 0.264" (6.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.13000 | ¥16.13 |
10 | ¥13.75100 | ¥137.51 |
100 | ¥11.35840 | ¥1,135.84 |
1,600 | ¥8.66833 | ¥13,869.33 |
3,200 | ¥8.36943 | ¥26,782.18 |