0002092105 | |
---|---|
DigiKey Part Number | WM9120TR-ND - Tape & Reel (TR) WM9120CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002092105 |
Description | CONN TERM WTB 16-18AWG TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.098" (2.49mm) | |
Insulation Diameter | 0.120" ~ 0.140" (3.05mm ~ 3.56mm) | |
Length - Overall | 0.302" (7.67mm) | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32000 | ¥3.20 |
100 | ¥0.22740 | ¥22.74 |
1,000 | ¥0.19096 | ¥190.96 |
2,500 | ¥0.17277 | ¥431.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16367 | ¥818.35 |
10,000 | ¥0.16009 | ¥1,600.90 |