3-647334-1 | |
---|---|
DigiKey Part Number | A144618TR-ND - Tape & Reel (TR) A144618CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-647334-1 |
Description | CONN TERM WTB 14-18AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647334-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.125" (3.18mm) | |
Insulation Diameter | 0.090" ~ 0.150" (2.29mm ~ 3.81mm) | |
Length - Overall | 0.333" (8.46mm) | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.47000 | ¥14.70 |
25 | ¥1.36600 | ¥34.15 |
50 | ¥1.29380 | ¥64.69 |
100 | ¥1.22410 | ¥122.41 |
250 | ¥1.13984 | ¥284.96 |
500 | ¥1.07418 | ¥537.09 |
1,000 | ¥1.01785 | ¥1,017.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94284 | ¥2,828.52 |
6,000 | ¥0.85371 | ¥5,122.26 |
15,000 | ¥0.75052 | ¥11,257.80 |
30,000 | ¥0.67077 | ¥20,123.10 |
75,000 | ¥0.58165 | ¥43,623.75 |