SIN-61T-2.6S | |
---|---|
DigiKey Part Number | 455-SIN-61T-2.6STR-ND - Tape & Reel (TR) 455-SIN-61T-2.6SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIN-61T-2.6S |
Description | CONN TERM WTB 14AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.098" (2.49mm) | |
Insulation Diameter | 0.134" ~ 0.150" (3.40mm ~ 3.81mm) | |
Length - Overall | 0.327" (8.31mm) | |
Wire Gauge | 14 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.72200 | ¥7.22 |
25 | ¥0.51560 | ¥12.89 |
50 | ¥0.39240 | ¥19.62 |
100 | ¥0.38090 | ¥38.09 |
250 | ¥0.31952 | ¥79.88 |
500 | ¥0.29490 | ¥147.45 |
1,000 | ¥0.25803 | ¥258.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19662 | ¥589.86 |
6,000 | ¥0.19047 | ¥1,142.82 |
9,000 | ¥0.17819 | ¥1,603.71 |
15,000 | ¥0.16590 | ¥2,488.50 |
30,000 | ¥0.16467 | ¥4,940.10 |
75,000 | ¥0.15975 | ¥11,981.25 |