SIN-21T-1.8 | |
---|---|
DigiKey Part Number | 455-SIN-21T-1.8TR-ND - Tape & Reel (TR) 455-SIN-21T-1.8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIN-21T-1.8 |
Description | CONN TERM WTB 18-22AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.071" (1.80mm) | |
Insulation Diameter | 0.067" ~ 0.150" (1.70mm ~ 3.81mm) | |
Length - Overall | 0.496" (12.60mm) | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.81300 | ¥8.13 |
25 | ¥0.58120 | ¥14.53 |
50 | ¥0.44160 | ¥22.08 |
100 | ¥0.42940 | ¥42.94 |
250 | ¥0.36024 | ¥90.06 |
500 | ¥0.33250 | ¥166.25 |
1,000 | ¥0.29096 | ¥290.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22169 | ¥665.07 |
6,000 | ¥0.21477 | ¥1,288.62 |
9,000 | ¥0.20091 | ¥1,808.19 |
15,000 | ¥0.18705 | ¥2,805.75 |
30,000 | ¥0.18567 | ¥5,570.10 |
75,000 | ¥0.18013 | ¥13,509.75 |