H9026-01 | |
---|---|
DigiKey Part Number | 952-1455-ND |
Manufacturer | |
Manufacturer Product Number | H9026-01 |
Description | CONN TERM WTB TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.072" ~ 0.076" (1.83mm ~ 1.93mm) | |
Insulation Diameter | - | |
Length - Overall | 0.375" (9.53mm) | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.09680 | ¥127.42 |
50 | ¥4.79620 | ¥239.81 |
100 | ¥4.59580 | ¥459.58 |
250 | ¥4.19652 | ¥1,049.13 |
500 | ¥3.99670 | ¥1,998.35 |
1,000 | ¥3.29730 | ¥3,297.30 |
3,000 | ¥2.99751 | ¥8,992.53 |