H8505-01 | |
---|---|
DigiKey Part Number | 952-1462-ND |
Manufacturer | |
Manufacturer Product Number | H8505-01 |
Description | CONN PIN RCPT .023-.033 SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.024" ~ 0.033" (0.60mm ~ 0.85mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.232" (5.89mm) | |
Accepts Pin Diameter | 0.024" ~ 0.033" (0.60mm ~ 0.85mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.075" ~ 0.079" (1.91mm ~ 2.01mm) | |
Flange Diameter | 0.105" (2.67mm) | |
Tail Diameter | - | |
Socket Depth | 0.183" (4.65mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 1.50N ~ 5.01N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.72100 | ¥47.21 |
25 | ¥4.31520 | ¥107.88 |
50 | ¥4.05900 | ¥202.95 |
100 | ¥3.89060 | ¥389.06 |
250 | ¥3.55220 | ¥888.05 |
500 | ¥3.38310 | ¥1,691.55 |
1,000 | ¥2.79109 | ¥2,791.09 |
3,000 | ¥2.53732 | ¥7,611.96 |