87214-WG | |
---|---|
DigiKey Part Number | 4294-87214-WGTR-ND - Tape & Reel (TR) 4294-87214-WGCT-ND - Cut Tape (CT) 4294-87214-WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87214-WG |
Description | 1.0MM WTB TERMINAL, GOLD FLASH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WTB Terminal Connector 28-34 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | 0.154" (3.90mm) | |
Wire Gauge | 28-34 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.59900 | ¥5.99 |
25 | ¥0.42680 | ¥10.67 |
50 | ¥0.33160 | ¥16.58 |
100 | ¥0.26110 | ¥26.11 |
250 | ¥0.19408 | ¥48.52 |
500 | ¥0.15812 | ¥79.06 |
1,000 | ¥0.13119 | ¥131.19 |
5,000 | ¥0.09177 | ¥458.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.07659 | ¥1,148.85 |
30,000 | ¥0.07001 | ¥2,100.30 |
45,000 | ¥0.06695 | ¥3,012.75 |
75,000 | ¥0.06376 | ¥4,782.00 |
105,000 | ¥0.06199 | ¥6,508.95 |
150,000 | ¥0.06037 | ¥9,055.50 |
375,000 | ¥0.05716 | ¥21,435.00 |
750,000 | ¥0.05542 | ¥41,565.00 |
1,500,000 | ¥0.05411 | ¥81,165.00 |