0002081101 | |
---|---|
DigiKey Part Number | WM2292TR-ND - Tape & Reel (TR) WM2292CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002081101 |
Description | CONN TERM RCPT 16-24AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-24 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.090" (2.29mm) | |
Wire Gauge | 16-24 AWG | |
Length - Overall | 0.865" (21.97mm) | |
Length - Barrel | 0.471" (11.96mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78000 | ¥7.80 |
100 | ¥0.55740 | ¥55.74 |
1,000 | ¥0.46837 | ¥468.37 |
2,500 | ¥0.42379 | ¥1,059.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.27606 | ¥2,208.48 |