61291-1 | |
---|---|
DigiKey Part Number | A104036TR-ND - Tape & Reel (TR) A104036CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61291-1 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61291-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.550" (13.97mm) | |
Length - Barrel | 0.255" (6.48mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91100 | ¥9.11 |
25 | ¥0.84400 | ¥21.10 |
50 | ¥0.80120 | ¥40.06 |
100 | ¥0.75780 | ¥75.78 |
250 | ¥0.70572 | ¥176.43 |
500 | ¥0.66516 | ¥332.58 |
1,000 | ¥0.63035 | ¥630.35 |
2,500 | ¥0.58385 | ¥1,459.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.37162 | ¥2,601.34 |
14,000 | ¥0.35948 | ¥5,032.72 |