0002081004 | |
---|---|
DigiKey Part Number | WM10315-ND |
Manufacturer | |
Manufacturer Product Number | 0002081004 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002081004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.73560 | ¥73.56 |
1,000 | ¥0.61820 | ¥618.20 |
2,500 | ¥0.55928 | ¥1,398.20 |