Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.090" (2.29mm) | |
Wire Gauge | 16-24 AWG | |
Length - Overall | 0.865" (21.97mm) | |
Length - Barrel | 0.471" (11.96mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.57710 | ¥57.71 |
1,000 | ¥0.45202 | ¥452.02 |
2,500 | ¥0.44206 | ¥1,105.15 |