SYPS-2-1+ | |
---|---|
DigiKey Part Number | 3157-SYPS-2-1+TR-ND - Tape & Reel (TR) 3157-SYPS-2-1+CT-ND - Cut Tape (CT) 3157-SYPS-2-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPS-2-1+ |
Description | RF PWR DVDR 2MHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 500 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.240" H (12.70mm x 9.65mm x 6.09mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.52000 | ¥102.52 |
10 | ¥99.46400 | ¥994.64 |
25 | ¥96.19960 | ¥2,404.99 |
50 | ¥90.38500 | ¥4,519.25 |
100 | ¥87.73260 | ¥8,773.26 |
250 | ¥77.73548 | ¥19,433.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥73.04280 | ¥36,521.40 |
1,000 | ¥71.30837 | ¥71,308.37 |