GALI-59+ | |
---|---|
DigiKey Part Number | 3157-GALI-59+TR-ND - Tape & Reel (TR) 3157-GALI-59+CT-ND - Cut Tape (CT) 3157-GALI-59+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-59+ |
Description | IC AMP CELLULAR 0HZ-5GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 5GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 17.6dBm | |
Gain | 10.2dB | |
Noise Figure | 4.3dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 4.3V ~ 5.2V | |
Current - Supply | 65mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥26.89500 | ¥268.95 |
20 | ¥25.61450 | ¥512.29 |
100 | ¥24.23530 | ¥2,423.53 |
200 | ¥23.15165 | ¥4,630.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.08286 | ¥21,082.86 |