879-20-004-00-011000 | |
---|---|
DigiKey Part Number | 54-879-20-004-00-011000-ND |
Manufacturer | |
Manufacturer Product Number | 879-20-004-00-011000 |
Description | MAGNETIC SPRING-LOADED TARGET CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.62000 | ¥113.62 |
16 | ¥100.71875 | ¥1,611.50 |
32 | ¥96.84500 | ¥3,099.04 |
64 | ¥92.97094 | ¥5,950.14 |
112 | ¥87.80536 | ¥9,834.20 |
256 | ¥80.05777 | ¥20,494.79 |
512 | ¥74.89281 | ¥38,345.12 |
1,008 | ¥68.69489 | ¥69,244.45 |