878-20-004-00-012000 | |
---|---|
DigiKey Part Number | 54-878-20-004-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-004-00-012000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.44000 | ¥103.44 |
16 | ¥91.66250 | ¥1,466.60 |
32 | ¥88.13750 | ¥2,820.40 |
64 | ¥84.61234 | ¥5,415.19 |
112 | ¥79.91143 | ¥8,950.08 |
256 | ¥72.86043 | ¥18,652.27 |
512 | ¥68.15982 | ¥34,897.83 |
1,008 | ¥62.51905 | ¥63,019.20 |